395-058-524-288

Heilind Number:EDA395-058-524-288
Manufacturer:EDAC
Manufacturer Number:395-058-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-524-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-524-288

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector. Designed for optimal performance, it features a 2-row configuration with 58 positions, suitable for a wide range of applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, it's easily integrated into your setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB connections. Upgrade your assembly with this indispensable connector today.