395-058-524-402

Heilind Number:EDA395-058-524-402
Manufacturer:EDAC
Manufacturer Number:395-058-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-524-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-524-402

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, a crucial component for seamless data transmission. Designed for optimal efficiency, it boasts 58 positions in a single row, ensuring ample connection points for your PCB boards. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also complies with safety standards. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless integration. Crafted with copper alloy contacts, it guarantees reliable conductivity even in demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects.