395-058-524-408

Heilind Number:EDA395-058-524-408
Manufacturer:EDAC
Manufacturer Number:395-058-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-524-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-524-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features 58 positions in a single row, allowing for efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable performance in a wide temperature range from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, making it ideal for various applications in electronics manufacturing. Upgrade your connectivity solutions with this essential component.