395-058-524-458

Heilind Number:EDA395-058-524-458
Manufacturer:EDAC
Manufacturer Number:395-058-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-524-458

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board card edge connector. Designed for seamless integration, this connector features 58 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation further facilitates installation. Upgrade your PCB assembly with this essential component for optimal performance and longevity.