395-058-524-512

Heilind Number:EDA395-058-524-512
Manufacturer:EDAC
Manufacturer Number:395-058-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-524-512

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector, engineered for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it ensures precise and secure connections. Boasting 58 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile use. Upgrade your PCB setup with this essential connector for seamless data transmission and power delivery.