395-058-524-604

Heilind Number:EDA395-058-524-604
Manufacturer:EDAC
Manufacturer Number:395-058-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-524-604

Detailed Description

Elevate your connectivity with this sleek Black Card Edge Connector. Engineered for reliability, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With 58 positions in a single row and a .1-inch pitch, it ensures seamless data transfer on your PCB. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient board-to-board connections that meet your performance needs.