395-058-524-802

Heilind Number:EDA395-058-524-802
Manufacturer:EDAC
Manufacturer Number:395-058-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-524-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and a contact pitch of .1 inches, it offers precise and efficient connectivity. The Copper Alloy contacts ensure reliable signal transmission, while the 58 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB setups with this essential connector.