395-058-524-808

Heilind Number:EDA395-058-524-808
Manufacturer:EDAC
Manufacturer Number:395-058-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-524-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation. Boasting two rows and 58 positions, it offers ample connectivity options. Crafted with copper alloy contacts, it guarantees excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for precise placement on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectors with this essential component.