395-058-524-858

Heilind Number:EDA395-058-524-858
Manufacturer:EDAC
Manufacturer Number:395-058-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-524-858

Detailed Description

Enhance connectivity in your electronic devices with this 58-position Board-to-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in diverse operating environments. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Upgrade your system with this essential component for optimal functionality and connectivity.