395-058-525-101

Heilind Number:EDA395-058-525-101
Manufacturer:EDAC
Manufacturer Number:395-058-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-101

Detailed Description

Introducing our high-performance Card Edge Connector, 395-058-525-101. Designed for seamless board-to-board connectivity, this essential component ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. Featuring a single row layout with 58 positions, this connector offers efficient cable management with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, further enhances conductivity for optimal signal transfer. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our product for robust and efficient connectivity solutions in your PCB projects.