395-058-525-102

Heilind Number:EDA395-058-525-102
Manufacturer:EDAC
Manufacturer Number:395-058-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-102

Detailed Description

Introducing the 395-058-525-102, a cutting-edge board-to-board PCB connector designed to elevate your electronic connections to the next level. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both performance and safety. Engineered for optimal conductivity, it features copper alloy contacts and a 3A amperage rating, making it perfect for high-power applications. With 58 positions in a single row, it offers ample connectivity options while its .1-inch pitch and .2-inch row spacing guarantee seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of environments. Upgrade your electronics with the 395-058-525-102 and experience superior connectivity like never before.