395-058-525-103

Heilind Number:EDA395-058-525-103
Manufacturer:EDAC
Manufacturer Number:395-058-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-103

Detailed Description

Introducing the 395-058-525-103 Black Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With 58 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your PCB assembly needs. Trust in its straight mount orientation and single-row design for easy installation and space-saving functionality. Elevate your electronic projects with the 395-058-525-103 Card Edge Connector.