395-058-525-104

Heilind Number:EDA395-058-525-104
Manufacturer:EDAC
Manufacturer Number:395-058-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-104

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector, featuring a sleek black design that complements any setup. This essential component boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With 58 positions and a single row configuration, it offers ample connectivity for your projects. Crafted with precision, the contact material is made of reliable Copper Alloy, guaranteeing optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for seamless integration on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.