395-058-525-108

Heilind Number:EDA395-058-525-108
Manufacturer:EDAC
Manufacturer Number:395-058-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-108

Detailed Description

Introducing our 395-058-525-108 Black Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for precision and durability, this connector features 58 positions in a single row with a pitch of .1 inches, perfect for accommodating a wide range of electronic components. The housing is constructed from UL 94V-0 rated Thermoplastic Polyester, ensuring reliable performance even in harsh operating environments with temperatures ranging from -40 to 105°C. Each contact is made from Copper Alloy, guaranteeing optimal conductivity and signal integrity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Trust in the quality and efficiency of this connector for all your PCB assembly needs.