395-058-525-201

Heilind Number:EDA395-058-525-201
Manufacturer:EDAC
Manufacturer Number:395-058-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-201

Detailed Description

Introducing our high-performance 395-058-525-201 Card Edge Connector, designed for seamless board-to-board PCB connectivity. This sleek black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in tough industrial environments. With two rows of precision-machined copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers a total of 58 positions for secure and efficient data transfer. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any application. Trust in the 395-058-525-201 for superior connectivity solutions in your projects.