395-058-525-202

Heilind Number:EDA395-058-525-202
Manufacturer:EDAC
Manufacturer Number:395-058-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-202

Detailed Description

Introducing our 395-058-525-202 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Featuring 58 positions spread across two rows with a pitch of 0.1 inches, this connector ensures reliable data transfer in even the most demanding applications. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With a contact material of Copper Alloy, you can trust in the conductivity of each connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Designed for straight mount orientation, it's easy to integrate into your PCB layout. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.