395-058-525-207

Heilind Number:EDA395-058-525-207
Manufacturer:EDAC
Manufacturer Number:395-058-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-207

Detailed Description

Introducing our 395-058-525-207 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only aesthetically pleasing but also built to last. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inches, it offers a total of 58 positions for secure and efficient data transmission. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Trust in the 395-058-525-207 for all your PCB connectivity needs.