395-058-525-212

Heilind Number:EDA395-058-525-212
Manufacturer:EDAC
Manufacturer Number:395-058-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-212

Detailed Description

Introducing our 395-058-525-212 Black Board To Board PCB Connector, a high-performance solution for seamless electronic connections. With an amperage of 3 A, this connector is designed for efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing material ensures reliability in various environments. Featuring two rows and 58 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and performance of our Board To Board PCB Connector for all your connectivity needs.