395-058-525-258

Heilind Number:EDA395-058-525-258
Manufacturer:EDAC
Manufacturer Number:395-058-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-258

Detailed Description

Introducing our premium 395-058-525-258 Black Card Edge Connector, designed for seamless and secure PCB connections. This high-performance connector features two rows of 58 positions, meticulously crafted with copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient board-to-board connectivity. Its straight mount orientation makes installation a breeze, perfect for a wide range of industrial applications. Trust in the quality and reliability of our connectors for seamless electronic connections.