395-058-525-288

Heilind Number:EDA395-058-525-288
Manufacturer:EDAC
Manufacturer Number:395-058-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-288

Detailed Description

Introducing our 395-058-525-288 Black Board To Board PCB Connector, a high-performance solution for seamless connectivity in your electronic devices. Engineered for reliability and efficiency, this connector features two rows of 58 positions, allowing for secure and precise connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers convenient integration onto your PCB. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in the quality and performance of our connector to power your electronic designs with seamless connectivity.