395-058-525-403

Heilind Number:EDA395-058-525-403
Manufacturer:EDAC
Manufacturer Number:395-058-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-403

Detailed Description

Introducing our high-performance 395-058-525-403 Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features 58 positions in a single row, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing not only offers a sleek look but also guarantees safety and reliability. With a copper alloy contact material and a pitch of .1 inch, this connector provides optimal conductivity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various environments. Trust in the quality and performance of our 395-058-525-403 Connector for all your electronic connectivity needs.