395-058-525-404

Heilind Number:EDA395-058-525-404
Manufacturer:EDAC
Manufacturer Number:395-058-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-404

Detailed Description

Introducing the 395-058-525-404 Board To Board PCB Connector, a sleek and reliable solution for seamless connectivity in your electronic projects. Designed in a striking black hue, this connector boasts an amperage of 3A, making it perfect for powering various components. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and safety. With 58 positions and a pitch of .1 inch, you'll have ample room for intricate circuitry. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both indoor and outdoor applications. Trust in the 395-058-525-404 for high-performance connectivity in any environment.