395-058-525-412

Heilind Number:EDA395-058-525-412
Manufacturer:EDAC
Manufacturer Number:395-058-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-412

Detailed Description

Introducing the 395-058-525-412, a high-performance black Card Edge Connector designed to elevate your PCB connectivity experience. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring one row with 58 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it perfect for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with the 395-058-525-412 Card Edge Connector.