395-058-525-458

Heilind Number:EDA395-058-525-458
Manufacturer:EDAC
Manufacturer Number:395-058-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-458

Detailed Description

Introducing our cutting-edge 395-058-525-458 Black Card Edge Connector, designed for high-performance connectivity in PCB assemblies. Engineered with precision and reliability in mind, this connector features 58 positions arranged in a single row with a pitch of .1 inches, providing seamless integration into your circuit designs. The housing is constructed from UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety in operation. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a low amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Trust in the 395-058-525-458 for robust and efficient board-to-board connections in your electronic projects.