395-058-525-488

Heilind Number:EDA395-058-525-488
Manufacturer:EDAC
Manufacturer Number:395-058-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-488

Detailed Description

Introducing our cutting-edge 395-058-525-488 Card Edge Connector, meticulously designed to deliver superior performance in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 58 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Thanks to a pitch of .1 inches and row spacing of .2 inches, precise and efficient board-to-board connections are effortlessly achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in the 395-058-525-488 for seamless connectivity solutions in your electronic projects.