395-058-525-503

Heilind Number:EDA395-058-525-503
Manufacturer:EDAC
Manufacturer Number:395-058-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-503

Detailed Description

Introducing our high-performance Black Board to Board PCB Connector, designed for seamless and reliable electronic connections. Engineered for optimal conductivity, this connector features 58 positions with a pitch of .1 inches, ensuring precise alignment and secure attachment. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. Crafted with precision, the copper alloy contact material and two-row configuration offer enhanced signal transmission efficiency. Whether for industrial or consumer electronics, this connector provides a seamless solution for your PCB connectivity needs. Trust in its straight mount orientation and .2-inch row spacing for easy installation and a perfect fit every time. Elevate your connectivity game with our high-quality Board to Board PCB Connector.