395-058-525-504

Heilind Number:EDA395-058-525-504
Manufacturer:EDAC
Manufacturer Number:395-058-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-504

Detailed Description

Introducing our high-performance 395-058-525-504 Black Board-to-Board PCB Connector, the ultimate solution for seamless connectivity in your electronic devices. This connector, featuring a sleek black design, boasts a robust amperage rating of 3A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and fire resistance. With two rows of precision-engineered Copper Alloy contacts, each spaced at 0.1 inches pitch and 0.2 inches row spacing, this connector offers reliable and efficient data transmission across its 58 positions. Designed for straight mount orientation, it ensures easy and secure installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide array of environments. Trust in the 395-058-525-504 for unparalleled performance and reliability in your electronic connectivity needs.