395-058-525-508

Heilind Number:EDA395-058-525-508
Manufacturer:EDAC
Manufacturer Number:395-058-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-508

Detailed Description

Introducing the 395-058-525-508, a cutting-edge black PCB connector designed to elevate your electronic connections. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of high-quality copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 58 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Ideal for a variety of applications, from data transmission to power distribution, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with the 395-058-525-508.