395-058-525-512

Heilind Number:EDA395-058-525-512
Manufacturer:EDAC
Manufacturer Number:395-058-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-512

Detailed Description

Introducing our 395-058-525-512 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 58 contact positions, each crafted from robust Copper Alloy, it guarantees a secure and efficient connection every time. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse electronic applications. Trust in our cutting-edge technology to power your connectivity needs with unparalleled performance.