395-058-525-588

Heilind Number:EDA395-058-525-588
Manufacturer:EDAC
Manufacturer Number:395-058-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-588

Detailed Description

Introducing our 395-058-525-588 Black PCB Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal power transmission, this connector boasts a 3A amperage rating, ensuring reliable performance in even the most demanding applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional durability and fire resistance. With two rows and 58 positions, it offers ample connectivity options while maintaining a compact .1" pitch and .2" row spacing. The contact material, Copper Alloy, provides superior conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various environments. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.