395-058-525-602

Heilind Number:EDA395-058-525-602
Manufacturer:EDAC
Manufacturer Number:395-058-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-602

Detailed Description

Introducing our cutting-edge 395-058-525-602 Black Card Edge Connector, designed for seamless and secure board-to-board connections. With an amperage rating of 3A, this connector delivers reliable power transmission in any application. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and high conductivity. Featuring 58 positions and a pitch of .1 inches, it offers ample connectivity options for your PCB needs. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and harsh environments, guaranteeing optimal performance every time. Trust in the 395-058-525-602 for all your connectivity requirements.