395-058-525-603

Heilind Number:EDA395-058-525-603
Manufacturer:EDAC
Manufacturer Number:395-058-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-603

Detailed Description

Introducing the 395-058-525-603 Black Board To Board PCB Connector, a high-performance essential for seamlessly integrating your circuit boards. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable connectivity in any application. Its 58 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, allow for efficient data transfer. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in its straight mount orientation for easy installation. Upgrade your connectivity with this top-of-the-line component.