395-058-525-604

Heilind Number:EDA395-058-525-604
Manufacturer:EDAC
Manufacturer Number:395-058-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-604

Detailed Description

Introducing our high-performance 395-058-525-604 Black Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. Featuring 58 positions in a single row, it offers ample space for efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 395-058-525-604 for superior performance in your electronic designs.