395-058-525-607

Heilind Number:EDA395-058-525-607
Manufacturer:EDAC
Manufacturer Number:395-058-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-607

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our 395-058-525-607 Card Edge Connector. Designed for precision and performance, this black connector boasts a sleek housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row containing 58 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your electronic projects with this essential component.