395-058-525-608

Heilind Number:EDA395-058-525-608
Manufacturer:EDAC
Manufacturer Number:395-058-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-608

Detailed Description

Introducing our 58-position Black Card Edge Connector, meticulously designed to meet the highest standards of performance and durability in PCB connectivity. With an amperage rating of 3A and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission while prioritizing safety. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Featuring a single row configuration with a pitch of .1 inches and row spacing of .2 inches, precise and secure board-to-board connections are effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in its straight mount orientation for easy installation and seamless integration into your electronic systems. Upgrade your connectivity solutions with this essential component, a standout in our extensive lineup of premium PCB connectors.