395-058-525-658

Heilind Number:EDA395-058-525-658
Manufacturer:EDAC
Manufacturer Number:395-058-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-658

Detailed Description

Introducing our Black Card Edge Connector, designed to seamlessly bridge the gap between circuit boards with impeccable connectivity. Featuring a single row with 58 positions, this connector ensures efficient and reliable data transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto PCBs. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Trust in our high-quality connector for your electronic connectivity needs.