395-058-525-688

Heilind Number:EDA395-058-525-688
Manufacturer:EDAC
Manufacturer Number:395-058-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-688

Detailed Description

Introducing the 395-058-525-688, a cutting-edge black card edge connector designed for seamless integration in your PCB assembly. Engineered for optimal performance, this connector boasts a 3A amperage rating and features a single row layout with 58 positions, ensuring reliable connectivity for your electronic components. Constructed with high-quality UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and conductivity in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in the 395-058-525-688 for efficient and secure board-to-board connections, a vital component in your electronic systems. Elevate your PCB design with this essential connector, available now in our extensive product lineup.