395-058-525-802

Heilind Number:EDA395-058-525-802
Manufacturer:EDAC
Manufacturer Number:395-058-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-802

Detailed Description

Introducing our 395-058-525-802 Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. With two rows of high-quality Copper Alloy contacts, each spaced at a precise pitch of .1 inches and .2 inches between rows, it provides reliable and efficient power delivery at an amperage of 3A. Boasting 58 positions, this connector ensures ample connectivity options for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the superior performance of our Card Edge Connector for your next project.