395-058-525-803

Heilind Number:EDA395-058-525-803
Manufacturer:EDAC
Manufacturer Number:395-058-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-803

Detailed Description

Introducing our high-performance board-to-board PCB connector, SKU 395-058-525-803. Designed for seamless connectivity in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring optimal durability and safety. With two rows of 58 positions each, it offers ample room for intricate circuitry. The contact material, crafted from copper alloy, guarantees reliable and efficient transmission. Featuring a pitch of .1 inch and a row spacing of .2 inch, precise alignment is effortless. This connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Whether for industrial machinery or consumer electronics, trust in the superior quality and performance of our board-to-board connector. Upgrade your connectivity solutions today.