395-058-525-804

Heilind Number:EDA395-058-525-804
Manufacturer:EDAC
Manufacturer Number:395-058-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-804

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the 395-058-525-804. Designed for seamless connectivity in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 58 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the reliability and quality of this connector for your PCB assembly needs.