395-058-525-807

Heilind Number:EDA395-058-525-807
Manufacturer:EDAC
Manufacturer Number:395-058-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-807

Detailed Description

Introducing the 395-058-525-807, a cutting-edge board-to-board PCB connector designed for seamless electronic connectivity. Engineered for optimal performance, this connector features 58 positions across 2 rows, ensuring ample capacity for data transmission. Crafted with high-quality UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, it guarantees reliable conductivity in any application. The sleek black design not only adds a touch of sophistication but also indicates a high amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in the 395-058-525-807 for your connectivity needs, where quality meets innovation.