395-058-525-808

Heilind Number:EDA395-058-525-808
Manufacturer:EDAC
Manufacturer Number:395-058-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-808

Detailed Description

Enhance connectivity within your electronic devices with our 395-058-525-808 Black Card Edge Connector. Designed for efficiency and durability, this connector features two rows of 58 positions, allowing for seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability, even in high-temperature environments ranging from -40 to 105 °C. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this straight mount connector offers easy installation and space-saving design. Upgrade your device with this essential component, perfect for a wide range of applications in the electronics industry.