395-058-525-812

Heilind Number:EDA395-058-525-812
Manufacturer:EDAC
Manufacturer Number:395-058-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-812

Detailed Description

Introducing our high-performance 395-058-525-812 Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features two rows of 58 positions, offering ample space for seamless data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both aesthetic appeal and safety compliance. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment and secure attachment. The contact material, Copper Alloy, guarantees reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the 395-058-525-812 for superior connectivity performance.