395-058-525-878

Heilind Number:EDA395-058-525-878
Manufacturer:EDAC
Manufacturer Number:395-058-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-525-878

Detailed Description

Introducing the 395-058-525-878, a cutting-edge board-to-board PCB connector designed to elevate your electronic connections. Crafted with precision and performance in mind, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of high-quality copper alloy contacts, each positioned with a pitch of .1 inches and a spacing of .2 inches, you can trust in seamless and reliable connectivity. Featuring a total of 58 positions, this connector offers ample room for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your electronics with the 395-058-525-878 and experience unparalleled quality in every connection.