395-058-540-101

Heilind Number:EDA395-058-540-101
Manufacturer:EDAC
Manufacturer Number:395-058-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-101

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Offering reliable performance with an amperage of 3 A and durable construction featuring UL 94V-0 Thermoplastic Polyester housing, this connector is designed to meet your high standards. With 58 positions and a pitch of .1 inches, it ensures efficient and seamless connections. The straight mount orientation and copper alloy contact material further enhance its functionality. Operating smoothly in a temperature range of -40 to 105 °C, this connector is a dependable choice for various applications. Elevate your connectivity experience with this essential component.