395-058-540-103

Heilind Number:EDA395-058-540-103
Manufacturer:EDAC
Manufacturer Number:395-058-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a sleek black design. Featuring 58 positions in a single row, it offers seamless connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees efficient transmission. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure mounting. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications.