395-058-540-104

Heilind Number:EDA395-058-540-104
Manufacturer:EDAC
Manufacturer Number:395-058-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your PCB setup. With 58 positions and a single row layout, it offers ample space for multiple connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Designed for straight mount orientation, it's easy to install. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connections with this essential component.