395-058-540-178

Heilind Number:EDA395-058-540-178
Manufacturer:EDAC
Manufacturer Number:395-058-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring 58 positions in a single row with a pitch of .1 inches, this connector ensures efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating environments with temperatures ranging from -40 to 105 °C. The straight mount orientation and compact design make it convenient for space-restricted applications. Each contact is made of high-quality Copper Alloy, guaranteeing optimal conductivity. Elevate your PCB assembly with this essential connector.