395-058-540-258

Heilind Number:EDA395-058-540-258
Manufacturer:EDAC
Manufacturer Number:395-058-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-258

Detailed Description

Enhance your connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions spread across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance. The black color adds a sleek touch to your setup, while the straight mount orientation offers easy installation. With a pitch of .1 in and row spacing of .2 in, it provides precise and stable connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component, available now.