395-058-540-288

Heilind Number:EDA395-058-540-288
Manufacturer:EDAC
Manufacturer Number:395-058-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-540-288

Detailed Description

Enhance your circuit board connections with this high-performance, straight-mount card edge connector. Featuring 58 positions spread across two rows with a pitch of .1 inches and row spacing of .2 inches, it ensures seamless and efficient PCB interconnectivity. Crafted with precision, the housing is made of UL 94V-0 thermoplastic polyester for durability and safety. The contact material, copper alloy, guarantees reliable conductivity in all applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic projects. Perfect for professionals and DIY enthusiasts alike, it's a must-have in any toolkit for seamless board-to-board connections. Elevate your projects with this essential component.